Heat Shrink Tubing
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : $29.73000 Bulk | - | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.046" (1.17mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
1,160 In Stock | 1 : $1.32000 Bulk | - | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.079" (2.01mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - |