Heat Shrink Tubing

Results: 14
Manufacturer
3MAlpha WireQualtek
Series
FIT®-221FIT®-221BFIT®-221VFP-301Q2-F4X
Packaging
BulkSpool
Shrinkage Ratio
2 to 14 to 1
Inner Diameter - Supplied
0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)0.375" (9.53mm)0.500" (12.70mm)0.750" (19.05mm)1.000" (25.40mm)1.500" (38.10mm)
Inner Diameter - Recovered
0.062" (1.57mm)0.093" (2.36mm)0.125" (3.18mm)0.181" (4.60mm)0.187" (4.75mm)0.250" (6.35mm)0.375" (9.53mm)0.500" (12.70mm)0.750" (19.05mm)
Recovered Wall Thickness
0.020" (0.51mm)0.025" (0.64mm)0.030" (0.76mm)0.035" (0.89mm)0.040" (1.02mm)0.067" (1.70mm)
Material
Polyolefin (PO)Polyolefin (PO), Irradiated
Features
Flame Retardant, Fluid Resistant, Heat Resistant, UV ResistantFlame Retardant, UV ResistantFluid ResistantSolvent Resistant
Color
BlackClear
Shrink Temperature
70°C90°C100°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)50°F ~ 80°F (10°C ~ 27°C)-
Shelf Life
60 Months120 Months144 Months
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q2-F4X-3/4-01 Series
Q2-F4X-3/4-01-QB48IN-5
HEATSHRINK 3/4" X 4' BLACK 1=1PC
Qualtek
1,149
In Stock
1 : $8.45000
Bulk
Bulk
Active
Tubing, Flexible
4 to 1
4.00' (1.22m)
0.750" (19.05mm)
0.181" (4.60mm)
0.067" (1.70mm)
Polyolefin (PO)
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
A018C Series
F221B1/8 CL100
HEATSHRINK 1/8 IN X 4FT CLEAR
Alpha Wire
8,092
In Stock
27
Factory
1 : $1.79000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
A012C Series
F221B1/2 CL210
HEATSHRINK 1/2 IN X 4FT CLEAR
Alpha Wire
1,600
In Stock
1 : $2.70000
Spool
Spool
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
A014C Series
F221B1/4 CL100
HEATSHRINK 1/4 IN X 4FT CLEAR
Alpha Wire
4,146
In Stock
20
Factory
1 : $3.86000
Spool
Spool
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
A034C Series
F221B3/4 CL207
HEATSHRINK 3/4 IN X 4FT CLEAR
Alpha Wire
2,531
In Stock
23
Factory
1 : $4.42000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
FIT®-221V Series
F221V3/8 BK103
HEATSHRINK 3/8" X 4' BLACK
Alpha Wire
906
In Stock
128
Factory
1 : $6.51000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
F2211/2 CLxxx
F2211/2 CL105
HEATSHRINK 1/2" X 4' CLEAR
Alpha Wire
1,207
In Stock
249
Factory
1 : $6.77000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
FIT-221 Series
F2213/4 CL105
HEATSHRINK 3/4" X 4' CLEAR
Alpha Wire
460
In Stock
54
Factory
1 : $9.15000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
FIT-221 Series
F22111/2 CL105
HEATSHRINK 1-1/2" X 4' CLEAR
Alpha Wire
537
In Stock
252
Factory
1 : $22.24000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.500" (38.10mm)
0.750" (19.05mm)
0.040" (1.02mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
FP301-1/8-CLEAR
FP301-1/8-48"-CLEAR-25 PCS
HEATSHRINK 1/8"X4' CLR 1=1PC 48"
3M
64
In Stock
1 : $4.36000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FIT-221 Series
F2211IN CL105
HEATSHRINK 1" X 4' CLEAR
Alpha Wire
8
In Stock
233
Factory
1 : $12.29000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
Q2-F4X-1 1/2-01-QB48IN-5
Q2-F4X-1 1/2-01-QB48IN-5
HEATSHRINK 1-1/2" X 4' BLK 1=1PC
Qualtek
0
In Stock
Check Lead Time
1 : $11.52000
Bulk
Bulk
Active
Tubing, Flexible
4 to 1
4.00' (1.22m)
1.500" (38.10mm)
0.375" (9.53mm)
0.067" (1.70mm)
Polyolefin (PO)
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
A316C Series
F221B3/16 CL100
HEATSHRINK 3/16 IN X 4FT CLEAR
Alpha Wire
0
In Stock
24
Factory
Check Lead Time
1 : $3.09000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
F221 Clear Series
F2213/8 CL103
HEATSHRINK 3/8" X 4' CLEAR
Alpha Wire
0
In Stock
351
Factory
Check Lead Time
1 : $6.24000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
Showing
of 14

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).