Heat Shrink Tubing

Results: 5
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Series
NTFRThermofit SFRThermofit SRFR
Packaging
Digi-Spool®, Continuous SpoolSpool
Shrinkage Ratio
1.38 to 11.75 to 1
Length
-Enter Number of Feet in Order QuantityEnter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.114" (2.90mm)0.158" (4.01mm)0.185" (4.70mm)0.250" (6.35mm)0.307" (7.80mm)
Inner Diameter - Recovered
0.066" (1.68mm)0.100" (2.54mm)0.114" (2.90mm)0.143" (3.63mm)0.180" (4.57mm)
Recovered Wall Thickness
0.033" (0.84mm)0.035" (0.89mm)0.039" (0.99mm)
Material
Neoprene, IrradiatedSilicone ElastomerSilicone Rubber
Features
Abrasion Resistant, Flame Retardant, Fluid ResistantFlame Retardant
Color
BlackGray
Operating Temperature
-75°C ~ 180°C-75°C ~ 200°C-70°C ~ 121°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1,728
In Stock
1 : $6.16000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.143" (3.63mm)
0.035" (0.89mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
76
In Stock
1 : $93.74000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Meters in Order Quantity
0.307" (7.80mm)
0.180" (4.57mm)
0.039" (0.99mm)
Silicone Rubber
Flame Retardant
Gray
-75°C ~ 200°C
-
-
135°C
-
-
1,363
In Stock
1 : $61.32000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.38 to 1
Enter Number of Meters in Order Quantity
0.158" (4.01mm)
0.114" (2.90mm)
0.039" (0.99mm)
Silicone Rubber
-
Gray
-75°C ~ 200°C
-
-
135°C
-
-
0
In Stock
Check Lead Time
1 : $103.50000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Meters in Order Quantity
0.114" (2.90mm)
0.066" (1.68mm)
0.039" (0.99mm)
Silicone Rubber
Flame Retardant
Gray
-75°C ~ 200°C
-
-
135°C
-
-
0
In Stock
Check Lead Time
1,200 : $7.58653
Spool
Spool
Active
Tubing, Flexible
1.75 to 1
-
0.185" (4.70mm)
0.100" (2.54mm)
0.033" (0.84mm)
Silicone Elastomer
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-75°C ~ 180°C
-
-
135°C
-
-
Showing
of 5

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).