Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,599 In Stock | 1 : $4.46000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.472" (11.99mm) | 0.157" (3.99mm) | 0.063" (1.60mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
8,218 In Stock | 1 : $1.95000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
3,085 In Stock | 1 : $5.88000 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 4.00' (1.22m) | 0.293" (7.44mm) | 0.065" (1.65mm) | 0.060" (1.52mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Fluid Resistant | Clear | -40°C ~ 130°C | 110°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
232 In Stock | 1 : $127.50000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 492.1' (150.0m) | 0.205" (5.21mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock Check Lead Time | 1 : $3.86000 Spool | Bulk Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant | Red | -55°C ~ 135°C | 90°C | - | 144 Months | |||
0 In Stock Check Lead Time | 500 : $0.47792 Spool | Spool Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant | Red | -55°C ~ 135°C | 90°C | - | 144 Months |