Heat Shrink Tubing

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FP018 Series
HEATSHRINK FP301 1/8" BLACK
3M
52,168
In Stock
1 : $1.54000
Digi-Spool®, Continuous Spool
500 : $0.41720
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
SFTW203-1/16-BL-SPL
HEATSHRINK SFTW203 1/16" BLK
3M
5,646
In Stock
1 : $1.78000
Digi-Spool®, Continuous Spool
1,000 : $0.48384
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
1000.0' (304.8m)
0.059" (1.50mm)
0.020" (0.51mm)
0.018" (0.46mm)
Polyolefin (PO)
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP301-3/16-BLACK
HEATSHRINK FP301 3/16 BLACK
3M
26,702
In Stock
1 : $1.84000
Digi-Spool®, Continuous Spool
100 : $0.63670
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
100.0' (30.5m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
SFTW203-3^8-BL-SPL
HEATSHRINK SFTW203 3/8" BLK
3M
5,556
In Stock
1 : $2.18000
Digi-Spool®, Continuous Spool
200 : $0.72270
Bulk
-
Bulk
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
200.0' (61.0m)
0.354" (8.99mm)
0.118" (2.99mm)
0.030" (0.76mm)
Polyolefin (PO)
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
SFTW203-1/2-BL-SPL
HEATSHRINK SFTW203 1/2" BLK
3M
21,583
In Stock
1 : $2.41000
Digi-Spool®, Continuous Spool
200 : $0.81415
Bulk
-
Bulk
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
200.0' (61.0m)
0.472" (11.99mm)
0.157" (3.99mm)
0.030" (0.76mm)
Polyolefin (PO)
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
SFTW203-1/8-BL-SPL
HEATSHRINK SFTW203 1/8" BLK FOOT
3M
317
In Stock
1 : $1.75000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.118" (3.00mm)
0.039" (0.99mm)
0.022" (0.56mm)
Polyolefin (PO)
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Showing
of 6

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).