Heat Shrink Tubing

Results: 6
Manufacturer
3MAlpha Wire
Series
FIT®-221BFP-301
Product Status
ActiveDiscontinued at Digi-Key
Inner Diameter - Supplied
0.063" (1.60mm)0.125" (3.18mm)0.250" (6.35mm)0.750" (19.05mm)
Inner Diameter - Recovered
0.031" (0.79mm)0.062" (1.57mm)0.125" (3.18mm)0.375" (9.53mm)
Recovered Wall Thickness
0.017" (0.43mm)0.020" (0.51mm)0.025" (0.64mm)0.030" (0.76mm)
Material
Polyolefin (PO)Polyolefin (PO), Irradiated
Features
Flame Resistant, Fluid Resistant, UV ResistantFlame Retardant, Solvent ResistantFlame Retardant, Solvent Resistant, Split Resistant
Color
BlackWhite
Shrink Temperature
90°C100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)-
Shelf Life
120 Months144 Months
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
F221B1/8-BK
F221B1/8 BK100
HEATSHRINK 1/8 IN X 4FT BLACK
Alpha Wire
8,112
In Stock
1 : $2.80000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
FIT®-221V Series
F221B3/4 BK207
HEATSHRINK 3/4 IN X 4FT BLACK
Alpha Wire
5,234
In Stock
1 : $6.91000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
FP014W Series
80611607930
HEATSHRINK FP0.250 WT 48"L
3M
336
In Stock
1 : $3.74000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
White
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP301-1/4-12"-BLACK
FP301-1/4-48"-BLACK-12 PCS
HEATSHRINK 1/4"X4' BLK 1=1PC 48"
3M
115
In Stock
1 : $5.51000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1-WHITE
FP301-3/4-48"-WHITE-50 PCS
HEATSHRINK 3/4"X4' WHT 1=1PC 48"
3M
292
In Stock
1 : $6.85000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
White
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1-WHITE
FP301-1/16-48"-WHITE-250 PCS
HEATSHRINK 1/16" X 4' WHT 1=1PC
3M
0
In Stock
1 : $2.82000
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.063" (1.60mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
White
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Showing
of 6

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).