Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAlpha WireAmphenol Industrial OperationsBrady CorporationDaburn ElectronicsDunbarEssentra ComponentsGC ElectronicsGlenairHellermannTyton
Series
-*106920Altera™ MT-FEPAltera™ MT-LWAAltera™ MT1000Altera™ MT2000Altera™ MT3000Altera™ MT5000Altera™ MT5500Altera™ MT6000AP-2000
Packaging
75 per PkgBagBoxBulkCut Tape (CT)Digi-Spool®, Continuous SpoolSpoolStripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Tubing, Bus BarTubing, FlexibleTubing, InsulationTubing, Semi RigidTubing, Semi-Flexible
Shrinkage Ratio
1.2 to 11.3 to 11.38 to 11.45 to 11.5 to 11.6 to 11.7 to 11.75 to 11.8 to 12 to 12.1 to 12.5 to 1
Length
0.031' (9.52mm, 0.38")0.039' (12.00mm, 0.47")0.042' (12.70mm, 0.50")0.043' (13.00mm, 0.51")0.049' (15.00mm, 0.59")0.052' (15.88mm, 0.63")0.056' (17.00mm, 0.67")0.058' (17.78mm, 0.70")0.059' (18.00mm, 0.71")0.062' (19.05mm, 0.75")0.066' (20.00mm, 0.79")0.069' (21.00mm, 0.83")
Inner Diameter - Supplied
0.014" (0.36mm)0.016" (0.41mm)0.022" (0.56mm)0.024" (0.61mm)0.025" (0.64mm)0.028" (0.71mm)0.031" (0.79mm)0.032" (0.82mm)0.034" (0.86mm)0.035" (0.89mm)0.036" (0.91mm)0.037" (0.94mm)
Inner Diameter - Recovered
0.007" (0.18mm)0.008" (0.20mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.017" (0.43mm)0.018" (0.45mm)0.020" (0.51mm)
Recovered Wall Thickness
0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)
Material
-Acrylated OlefinElastomer Neoprene, IrradiatedElastomerElastomer, IrradiatedFluorinated Ethylene Propylene (FEP)Fluoroelastomer (FKM)Fluoroelastomer (FKM), IrradiatedFluoropolymerFluoropolymer, IrradiatedNeopreneNeoprene, Irradiated
Features
-Abrasion ResistantAbrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Cut-Through Resistant, Solvent ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Heat Resistant, Oil ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Heat ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV ResistantAbrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Color
-AmberBlackBlack, GreenBlack, OrangeBlack, RedBlack, WhiteBlack, YellowBlueBrownClearGray
Operating Temperature
-75°C ~ 120°C-75°C ~ 121°C-75°C ~ 135°C-75°C ~ 150°C-75°C ~ 180°C-75°C ~ 200°C-75°C ~ 260°C-70°C ~ 105°C-70°C ~ 121°C-70°C ~ 190°C-70°C ~ 200°C-70°C ~ 90°C
Qualification
-AMS-DTL-23053/1AMS-DTL-23053/16
Shrink Temperature
60°C65°C70°C80°C85°C90°C95°C100°C110°C120°C121°C125°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)32°F ~ 95°F (0°C ~ 35°C)50°F ~ 80°F (10°C ~ 27°C)64°F ~ 95°F (18°C ~ 35°C)65°F ~ 95°F (18°C ~ 35°C)70°F (21°C)104°F (40°C)-Room Temperature
Shelf Life
12 Months24 Months36 Months48 Months60 Months120 Months144 Months300 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.