Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q2-F3X-3/8
Q2-F3X-3/8-01-MS100FT
HEATSHRINK POLY 3/8" BLK 100'
Qualtek
222
In Stock
1 : $29.71000
Spool
Spool
ActiveTubing, Flexible3 to 1100.0' (30.5m)0.375" (9.53mm)0.118" (2.99mm)0.030" (0.76mm)Polyolefin (PO)Corrosion Resistant, Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-Z-1/16-01 Series
Q2-Z-1/16-01-MS100FT
HEATSHRINK 1/16" X 100' BLACK
Qualtek
246
In Stock
104
Factory
1 : $8.09000
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.063" (1.60mm)0.031" (0.79mm)0.014" (0.36mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 125°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
Q2-Z-1/8-01 Series
Q2-Z-1/8-01-MS100FT
HEATSHRINK 1/8" X 100' BLACK
Qualtek
195
In Stock
6 : $4.91000
Bulk
1 : $8.72000
Spool
Bulk
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.125" (3.18mm)0.062" (1.57mm)0.017" (0.43mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 125°C70°C--
Q2-F-3/64-01-QB48IN-25
Q2-F-3/64-01-MS100FT
HEATSHRINK 0.046" X 100' BLACK
Qualtek
233
In Stock
50
Factory
1 : $9.69000
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.046" (1.17mm)0.023" (0.58mm)0.016" (0.41mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
Q2-F-1/16-01-QB48IN-25
Q2-F-1/16-01-MS100FT
HEATSHRINK 1/16" X 100' BLACK
Qualtek
115
In Stock
163
Factory
1 : $10.16000
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.063" (1.60mm)0.031" (0.79mm)0.016" (0.41mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
Q2-F3X-1/16
Q2-F3X-1/16-01-MS100FT
HEATSHRINK POLY 1/16" BLK 100'
Qualtek
276
In Stock
312
Factory
1 : $10.81000
Spool
Spool
ActiveTubing, Flexible3 to 1100.0' (30.5m)0.063" (1.60mm)0.018" (0.45mm)0.018" (0.46mm)Polyolefin (PO)Corrosion Resistant, Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F-3/32-01-QB48IN-25
Q2-F-3/32-01-MS100FT
HEATSHRINK 0.093" X 100' BLACK
Qualtek
552
In Stock
420
Factory
1 : $11.13000
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.093" (2.36mm)0.049" (1.24mm)0.019" (0.48mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
Q2-F-1/8-01-MS100FT
Q2-F-1/8-01-MS100FT
HEATSHRINK 1/8" X 100' BLACK
Qualtek
308
In Stock
130
Factory
1 : $12.10000
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.125" (3.18mm)0.062" (1.57mm)0.019" (0.48mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
q2-f-1/4-01-qb48in-25
Q2-F-1/4-01-MS100FT
HEATSHRINK 1/4" X 100' BLACK
Qualtek
735
In Stock
581
Factory
1 : $19.66000
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.250" (6.35mm)0.125" (3.18mm)0.022" (0.56mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C--
Q2-F-5/16
Q2-F-5/16-01-MS100FT
HEATSHRINK POLY 5/16" BLK 100'
Qualtek
90
In Stock
380
Factory
1 : $20.58000
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.315" (8.00mm)0.157" (3.99mm)0.024" (0.61mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
q2-f-3/8-01-qb48in-25
Q2-F-3/8-01-MS100FT
HEATSHRINK 3/8" X 100' BLACK
Qualtek
269
In Stock
43
Factory
1 : $24.17000
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.375" (9.53mm)0.187" (4.75mm)0.024" (0.61mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C--
Q2-F-1/2-01-QB48IN-5
Q2-F-1/2-01-MS100FT
HEATSHRINK 1/2" X 100' BLACK
Qualtek
314
In Stock
258
Factory
1 : $29.98000
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.500" (12.70mm)0.250" (6.35mm)0.024" (0.61mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
Q2-F3X-1/4
Q2-F3X-1/4-01-MS100FT
HEATSHRINK POLY 1/4" BLK 100'
Qualtek
22
In Stock
1 : $21.73000
Spool
Spool
ActiveTubing, Flexible3 to 1100.0' (30.5m)0.250" (6.35mm)0.080" (2.03mm)0.026" (0.66mm)Polyolefin (PO)Corrosion Resistant, Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F-1/8-01-MS100FT
Q2-F-1/8-01-SS500FT
HEATSHRINK 1/8" X 500' BLACK
Qualtek
54
In Stock
456
Factory
1 : $47.13000
Spool
Spool
ActiveTubing, Flexible2 to 1500.0' (152.4m)0.125" (3.18mm)0.062" (1.57mm)0.019" (0.48mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
Showing
1 - 14
of 14

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).