Heat Shrink Tubing

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
A018C Series
F221B1/8 CL100
HEATSHRINK 1/8 IN X 4FT CLEAR
Alpha Wire
4,766
In Stock
5
Factory
1 : $2.86000
Bulk
-
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
Q-150K-1/8-02-QB48IN-25
Q-150K-1/8-02-QB48IN-25
HEATSHRINK PVDF 1/8" X 4' 1=1PC
Qualtek
3,248
In Stock
1 : $3.41000
Bulk
-
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 150°C
135°C
-50°F ~ 104°F (-10°C ~ 40°C)
144 Months
Q2-F-1/16-01-QB48IN-25
Q2-F-1/16-01-QB48IN-25
HEATSHRINK 1/16" X 4' BLK 1=1PC
Qualtek
2,406
In Stock
105
Factory
1 : $0.49000
Bulk
-
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.063" (1.60mm)
0.031" (0.79mm)
0.016" (0.41mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
144 Months
q2-f-3/16-01-qb48in-25
Q2-F-3/16-01-QB48IN-25
HEATSHRINK 3/16" X 4' BLK 1=1PC
Qualtek
5,382
In Stock
1 : $0.79000
Bulk
-
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.095" (2.41mm)
0.019" (0.48mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
144 Months
q2-f-3/8-01-qb48in-25
Q2-F-3/8-01-QB48IN-25
HEATSHRINK POL 3/8" BLK 4' 1=1PC
Qualtek
2,094
In Stock
1 : $1.29000
Bulk
-
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.375" (9.53mm)
0.187" (4.75mm)
0.024" (0.61mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
144 Months
Showing
of 5

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).