Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,531 In Stock 480 Factory | 1 : $6.14000 Bulk | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 0.630" (16.00mm) | 0.157" (3.99mm) | 0.063" (1.60mm) | Polyolefin (PO) | Adhesive Lined, Fluid Resistant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
2,466 In Stock 50 Factory | 1 : $8.88000 Bulk | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.278" (7.06mm) | 0.067" (1.70mm) | Polyolefin (PO) | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
695 In Stock | 1 : $11.52000 Bulk | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.375" (9.53mm) | 0.067" (1.70mm) | Polyolefin (PO) | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
709 In Stock 65 Factory | 1 : $27.33000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
5,370 In Stock | 1 : $2.04000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.157" (3.99mm) | 0.032" (0.81mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
913 In Stock 275 Factory | 1 : $8.45000 Bulk | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.181" (4.60mm) | 0.067" (1.70mm) | Polyolefin (PO) | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
402 In Stock 45 Factory | 1 : $8.73000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.043" (1.09mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
398 In Stock | 1 : $11.40000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 4 to 1 | Enter Number of Feet in Order Quantity | 2.000" (50.80mm) | 0.550" (13.97mm) | 0.045" (1.14mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 90°C | - | - | |||
32 In Stock | 1 : $8.16000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 1.535" (38.99mm) | 0.512" (13.00mm) | 0.049" (1.24mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
77 In Stock | 1 : $17.16000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 2.000" (50.80mm) | 1.140" (28.96mm) | 0.110" (2.79mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | 135°C | - | - | |||
0 In Stock Check Lead Time | 1 : $61.39000 Bulk | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 2.000" (50.80mm) | 0.550" (13.97mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant | Black | -55°C ~ 135°C | 95°C | - | - | |||
0 In Stock Check Lead Time | 500 : $2.76412 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 2.50' (762.00mm) | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.045" (1.14mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 90°C | - | - |