- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$0.16000 | 326,161 - Immediate | TE Connectivity Raychem Cable Protection | TE Connectivity Raychem Cable Protection | 1 | A119603-ND | QSZH-125 | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.164' (50.00mm, 1.97") | 0.226" (5.75mm) | 0.049" (1.24mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | 110°C | - | - | ||
$1.99000 | 6,034 - Immediate | Alpha Wire | Alpha Wire | 1 | A116B-4-ND | FIT®-221B | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.062" (1.57mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | ||
$2.11000 | 24,477 - Immediate | Alpha Wire | Alpha Wire | 1 | A332B-4-ND | FIT®-221B | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | ||
$2.14000 | 12,281 - Immediate 4,110 - Factory | Qualtek | Qualtek | 1 | Q53X316B-ND | Q5-3X | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | ||
$2.27000 | 18,314 - Immediate | Alpha Wire | Alpha Wire | 1 | A018B-4-ND | FIT®-221B | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | ||
$2.56000 | 2,170 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 1 | A132335-DS-ND | Military, AMS-DTL-23053/1, NT-MIL | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.211" (5.36mm) | 0.040" (1.02mm) | Polyolefin (PO) | Flame Retardant | Black | -70°C ~ 121°C | 135°C | - | - | ||
$2.62000 | 26,192 - Immediate 510 - Factory | Qualtek | Qualtek | 1 | Q52X014B-ND | Q5-2X | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.030" (0.76mm) | Polyolefin (PO) | Adhesive Lined, Self Extinguishing | Black | -45°C ~ 125°C | 100°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | ||
$2.62000 | 4,434 - Immediate 3,710 - Factory | Qualtek | Qualtek | 1 | Q53X014B-ND | Q5-3X | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.236" (5.99mm) | 0.080" (2.03mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | ||
$2.76000 | 5,853 - Immediate | Alpha Wire | Alpha Wire | 1 | A316B-4-ND | FIT®-221B | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | ||
$3.13000 | 12,374 - Immediate | Alpha Wire | Alpha Wire | 1 | A014B-4-ND | FIT®-221B | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | ||
$3.14000 | 8 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 1 | A124391-DS-ND | Thermofit DR-25 | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.030" (0.76mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | 150°C | - | - | ||
$3.25000 | 15,480 - Immediate 260 - Factory | Qualtek | Qualtek | 1 | Q52X038B-ND | Q5-2X | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.030" (0.76mm) | Polyolefin (PO) | Adhesive Lined, Self Extinguishing | Black | -45°C ~ 125°C | 100°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | ||
$3.25000 | 7,276 - Immediate 1,370 - Factory | Qualtek | Qualtek | 1 | Q53X038B-ND | Q5-3X | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.354" (8.99mm) | 0.118" (2.99mm) | 0.055" (1.40mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | ||
$3.41000 | 4,398 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 1 | A124392-DS-ND | Thermofit DR-25 | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.033" (0.84mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | 150°C | - | - | ||
$3.50000 | 25,197 - Immediate | Alpha Wire | Alpha Wire | 1 | A038B-4-ND | FIT®-221B | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | ||
$3.53000 | 3,486 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 1 | A124390-DS-ND | Thermofit DR-25 | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.040" (1.02mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | 150°C | - | - | ||
$3.91000 | 9,011 - Immediate | Alpha Wire | Alpha Wire | 1 | F3503/16CL065-ND | FIT®-350 | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.500' (152.40mm, 6.00") | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | Clear | -55°C ~ 175°C | 170°C | - | 60 Months | ||
$3.97000 | 6,292 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 1 | A124388-DS-ND | Thermofit DR-25 | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.035" (0.89mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | 150°C | - | - | ||
$4.10000 | 9,360 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 1 | A124387-DS-ND | Thermofit DR-25 | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.048" (1.22mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | 150°C | - | - | ||
$4.19000 | 3,693 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 1 | A132323-DS-ND | RT-555 | Digi-Spool®, Continuous Spool | Active | Tubing, Semi Rigid | 2 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.012" (0.30mm) | Fluoropolymer | Flame Retardant, Fluid Resistant | Black | -65°C ~ 200°C | 150°C | - | - | ||
$4.98000 | 5,545 - Immediate 4,525 - Factory | WEC | Qualtek | 1 | 2266-Q5-3X-1/2-01-QB48IN-5-ND Q53X012B-ND | Q5-3X | Bulk Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.472" (11.99mm) | 0.157" (3.99mm) | 0.063" (1.60mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | - | - | ||
$5.02000 | 7,449 - Immediate | TE Connectivity Raychem Cable Protection | TE Connectivity Raychem Cable Protection | 1 | RW-175-3/32-X-STK-ND | RW-175 | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.047" (1.19mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | Clear | -55°C ~ 175°C | 175°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months | ||
$5.06000 | 1,212 - Immediate | Alpha Wire | Alpha Wire | 1 | AF2213/8BK103-ND | FIT®-221 | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | ||
$5.19000 | 3,685 - Immediate | TE Connectivity Raychem Cable Protection | TE Connectivity Raychem Cable Protection | 1 | 484-ATUM-8/2-0-SP-DS-ND | ATUM | Digi-Spool®, Continuous Spool | Active | Tubing, Semi-Flexible | 4 to 1 | Enter Number of Meters in Order Quantity | 0.315" (8.00mm) | 0.079" (2.01mm) | 0.039" (0.99mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 110°C | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 60 Months | ||
$5.84000 | 2,925 - Immediate | Alpha Wire | Alpha Wire | 1 | A034B-4-ND | FIT®-221B | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months |