Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
384 In Stock | 1 : $16.11000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 0.500" (12.70mm) | 0.250" (6.35mm) | - | Poly-Vinyl Chloride (PVC) | Fluid Resistant, Fungus Resistant, Self Extinguishing | Clear | -35°C ~ 105°C | 135°C | - | - | |||
42 In Stock | 1 : $11.67000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 0.315" (8.00mm) | 0.157" (3.99mm) | - | Poly-Vinyl Chloride (PVC) | Fluid Resistant, Fungus Resistant, Self Extinguishing | Clear | -35°C ~ 105°C | 135°C | - | - | |||
33 In Stock | 1 : $20.68000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 0.625" (15.88mm) | 0.313" (7.95mm) | - | Poly-Vinyl Chloride (PVC) | Fluid Resistant, Fungus Resistant, Self Extinguishing | Clear | -35°C ~ 105°C | 135°C | - | - | |||
8 In Stock | 1 : $29.26000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 1.000" (25.40mm) | 0.500" (12.70mm) | - | Poly-Vinyl Chloride (PVC) | Fluid Resistant, Fungus Resistant, Self Extinguishing | Clear | -35°C ~ 105°C | 135°C | - | - | |||
11 In Stock | 1 : $20.15000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 0.750" (19.05mm) | 0.375" (9.53mm) | - | Poly-Vinyl Chloride (PVC) | Fluid Resistant, Fungus Resistant, Self Extinguishing | Clear | -35°C ~ 105°C | 135°C | - | - | |||
3 In Stock | 1 : $70.70000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 2.000" (50.80mm) | 1.000" (25.40mm) | - | Poly-Vinyl Chloride (PVC) | Fluid Resistant, Fungus Resistant, Self Extinguishing | Clear | -35°C ~ 105°C | 135°C | - | - | |||
15 In Stock | 1 : $116.35000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.625" (15.88mm) | 0.313" (7.95mm) | - | Poly-Vinyl Chloride (PVC) | Fluid Resistant, Fungus Resistant, Self Extinguishing | Clear | -35°C ~ 105°C | 135°C | - | - | |||
8 In Stock | 1 : $43.23000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.126" (3.20mm) | 0.025" (0.64mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | 200°C | - | - | |||
53 In Stock | 1 : $14.22000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.050" (1.27mm) | 0.027" (0.68mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | - | |||
12 In Stock | 1 : $16.11000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.120" (3.05mm) | 0.072" (1.83mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | - | |||
7 In Stock | 1 : $14.67000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.055" (1.40mm) | 0.032" (0.82mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | - | |||
12 In Stock | 1 : $46.86000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | 200°C | - | - | |||
2 In Stock | 1 : $51.71000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.374" (9.50mm) | 0.030" (0.76mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | 200°C | - | - | |||
74 In Stock | 1 : $45.65000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Fluid Resistant | Black | -55°C ~ 135°C | - | - | - | |||
13 In Stock | 1 : $16.22000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.140" (3.56mm) | 0.080" (2.03mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | - | |||
15 In Stock | 1 : $26.00000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.215" (5.46mm) | 0.130" (3.30mm) | 0.020" (0.51mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | - | |||
27 In Stock | 1 : $15.22000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.076" (1.93mm) | 0.049" (1.24mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | - | |||
3 In Stock | 1 : $92.92000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.524" (13.31mm) | 0.025" (0.64mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | - | |||
6 In Stock | 1 : $16.44000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.191" (4.85mm) | 0.112" (2.84mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | - | |||
21 In Stock | 1 : $25.43000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.205" (5.21mm) | 0.124" (3.15mm) | 0.020" (0.51mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | - | |||
6 In Stock | 1 : $42.02000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.188" (4.76mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | 200°C | - | - | |||
0 In Stock | 1 : $65.04000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.560" (14.22mm) | 0.399" (10.13mm) | 0.025" (0.64mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | - | |||
6 In Stock | 1 : $44.96000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.370" (9.40mm) | 0.224" (5.70mm) | 0.020" (0.51mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | - | |||
0 In Stock | 1 : $153.92000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 0.630" (16.00mm) | 0.315" (8.00mm) | - | Fluoroelastomer (FKM) | Flame Retardant, Fluid Resistant, Solvent Resistant | Black | -55°C ~ 200°C | 120°C | - | - | |||
0 In Stock | 1 : $233.31000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 2.000" (50.80mm) | 1.000" (25.40mm) | - | Poly-Vinyl Chloride (PVC) | Fluid Resistant, Fungus Resistant, Self Extinguishing | Clear | -35°C ~ 105°C | 135°C | - | - |