Heat Shrink Boots, Caps

Results: 5
Product Status
ActiveObsolete
Large Diameter Supplied
0.510" (12.95mm)0.750" (19.05mm)1.098" (27.89mm)1.500" (38.10mm)2.000" (50.80mm)
Large Diameter Recovered
0.160" (4.06mm)0.240" (6.10mm)0.350" (8.89mm)0.469" (11.91mm)0.630" (16.00mm)
Total Length Supplied
2.500" (63.50mm)3.000" (76.20mm)3.500" (88.90mm)4.875" (123.83mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
HSECFR0.8-XY
HSECFR0.8-XY
HEAT SHRINK END CAP ADH BLACK
Panduit Corp
19
In Stock
1 : $12.26000
Bulk
Bulk
ActiveCap-Adhesive Coating, Dust Tight, Flame Retardant, UV Resistant, WaterproofBlackPolyolefin (PO), Rigid, Irradiated0.750" (19.05mm)0.240" (6.10mm)----2.500" (63.50mm)-
HSECFR0.5-XY
HSECFR0.5-XY
HEAT SHRINK END CAP ADH BLACK
Panduit Corp
13
In Stock
1 : $7.81000
Bulk
Bulk
ActiveCap-Adhesive Coating, Dust Tight, Flame Retardant, UV Resistant, WaterproofBlackPolyolefin (PO), Rigid, Irradiated0.510" (12.95mm)0.160" (4.06mm)----2.500" (63.50mm)-
HSECFR1.0-XY
HSECFR1.0-XY
HEATSHRINK CAP BLACK FLAME RETRD
Panduit Corp
0
In Stock
Obsolete
Bulk
ObsoleteCap-Adhesive Coating, Dust Tight, Flame Retardant, UV Resistant, WaterproofBlackPolyolefin (PO), Rigid, Irradiated1.098" (27.89mm)0.350" (8.89mm)----3.000" (76.20mm)-
HSECFRx.x-5Y
HSECFR1.5-5Y
HEATSHRINK CAP BLACK FLAME RETRD
Panduit Corp
0
In Stock
Obsolete
Bulk
ObsoleteCap-Adhesive Coating, Dust Tight, Flame Retardant, UV Resistant, WaterproofBlackPolyolefin (PO), Rigid, Irradiated1.500" (38.10mm)0.469" (11.91mm)----4.875" (123.83mm)-
HSECFRx.x-5Y
HSECFR2.0-5Y
HEAT SHRINK END CAP ADH BLACK
Panduit Corp
0
In Stock
Obsolete
Bulk
ObsoleteCap-Adhesive Coating, Dust Tight, Flame Retardant, UV Resistant, WaterproofBlackPolyolefin (PO), Rigid, Irradiated2.000" (50.80mm)0.630" (16.00mm)----3.500" (88.90mm)-
Showing
of 5

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.