Headers, Specialty Pin

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
Color
25-0625-11
25-0625-11
CONN HDR STRIP FORK 25POS GOLD
Aries Electronics
459
In Stock
1 : $13.55000
Bulk
-
Bulk
Active
Header Strip
Forked
25
0.100" (2.54mm)
1
-
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
690
In Stock
1 : $13.77000
Tube
-
Tube
Active
DIP, DIL - Header
Post, Extended
64
0.100" (2.54mm)
1
-
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
423
In Stock
1 : $1.92000
Tube
-
Tube
Active
Header
Solder Cup
4
0.100" (2.54mm)
1
-
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
20-0600-20
20-0600-20
CONN SIL HDR POST 20POS TIN
Aries Electronics
0
In Stock
Check Lead Time
191 : $1.95398
Bulk
-
Bulk
Active
SIP, SIL - Header
Post
20
0.100" (2.54mm)
1
-
Through Hole
Solder
-
Tin
200.0µin (5.08µm)
Black
Showing
of 4

Headers, Specialty Pin


This type of header contains a variety of special pin types within a plastic base to be connected to a board. Connector types include: DIP, DIL, header, plug, SIP, and SIL. Contact types include: forked, male, post, slotted, solder cup, and turret. These are available in a variety of position and pitch options. Mounting types are surface mount and through-hole.