Showing
of 140
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5025850470
5025850470
CONN RCPT 4POS 0.059 TIN SMD R/A
Molex
40,088
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.57820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire4All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
CLIK-Mate 502585
5025850270
CONN RCPT 2POS 0.059 TIN SMD R/A
Molex
15,541
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.49369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire2All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5025850370
5025850370
CONN RCPT 3POS 0.059 TIN SMD R/A
Molex
31,129
In Stock
1 : $0.90000
Cut Tape (CT)
1,000 : $0.49385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire3All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5025850570
5025850570
CONN RCPT 5POS 0.059 TIN SMD R/A
Molex
11,911
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.60939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire5All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5025850670
5025850670
CONN RCPT 6POS 0.059 TIN SMD R/A
Molex
43,062
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.64042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire6All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5025850770
5025850770
CONN RCPT 7POS 0.059 TIN SMD R/A
Molex
6,368
In Stock
1 : $1.31000
Cut Tape (CT)
1,000 : $0.72171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire7All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5025851070
5025851070
CONN RCPT 10P 0.059 TIN SMD R/A
Molex
24,344
In Stock
1 : $1.46000
Cut Tape (CT)
1,000 : $0.80428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire10All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5025851270
5025851270
CONN RCPT 12P 0.059 TIN SMD R/A
Molex
8,434
In Stock
1 : $1.45000
Cut Tape (CT)
1,000 : $0.80750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire12All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5025851570
5025851570
CONN RCPT 15P 0.059 TIN SMD R/A
Molex
4,019
In Stock
1 : $1.65000
Cut Tape (CT)
1,000 : $0.77002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire15All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5025850271
5025850271
1.5 W/B SGLRARECASSY2CKTBKEMBSTP
Molex
12,000
In Stock
6,000 : $0.43198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board2All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin-Black0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Board Lock2A100V
5025851071
5025851071
1.5 W/BSGLRARECASSY10CKTBKEMBSTP
Molex
2,961
In Stock
1 : $1.39000
Cut Tape (CT)
1,000 : $0.76776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire10All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Black0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge100VAC/DC
5025851470
5025851470
CONN RCPT 14P 0.059 TIN SMD R/A
Molex
1,506
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.79962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire14All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5025850970
5025850970
CONN RCPT 9POS 0.059 TIN SMD R/A
Molex
165
In Stock
1 : $1.31000
Cut Tape (CT)
1,000 : $0.72090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire9All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5025850870
5025850870
CONN RCPT 8POS 0.059 TIN SMD R/A
Molex
594
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire8All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
1.5 W/B SGLRARECASSY3CKTBKEMBSTP
5025850371
1.5 W/B SGLRARECASSY3CKTBKEMBSTP
Molex
0
In Stock
Check Lead Time
6,000 : $0.49914
Tape & Reel (TR)
*
Tape & Reel (TR)
Active------------------------
1.5 W/B SGLRARECASSY4CKTBKEMBSTP
5025850471
1.5 W/B SGLRARECASSY4CKTBKEMBSTP
Molex
0
In Stock
Check Lead Time
6,000 : $0.53138
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleForkedBoard to Cable/Wire4All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin-Black0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention2A per Contact100V
1.5 W/B SGLRARECASSY7CKTBKEMBSTP
5025850771
1.5 W/B SGLRARECASSY7CKTBKEMBSTP
Molex
0
In Stock
Check Lead Time
8,000 : $0.57252
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleForkedBoard to Cable/Wire7All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Black0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder RetentionVaries by Wire Gauge100VAC/DC
1.5 W/BSGLRARECASSY7CKTREDEMBSTP
5025850772
1.5 W/BSGLRARECASSY7CKTREDEMBSTP
Molex
0
In Stock
Check Lead Time
8,000 : $0.62987
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleForkedBoard to Cable/Wire7All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Red0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder RetentionVaries by Wire Gauge100VAC/DC
1.5 W/BSGLRARECASSY2CKTGRNEMBSTP
5025850276
1.5 W/BSGLRARECASSY2CKTGRNEMBSTP
Molex
0
In Stock
Check Lead Time
1,000 : $0.69003
Tape & Reel (TR)
*
Tape & Reel (TR)
Active------------------------
1.5 W/BSGLRARECASSY2CKTBLUEMBSTP
5025850274
1.5 W/BSGLRARECASSY2CKTBLUEMBSTP
Molex
0
In Stock
Check Lead Time
1,000 : $0.69003
Tape & Reel (TR)
*
Tape & Reel (TR)
Active------------------------
1.5 W/BSGLRARECASSY2CKTREDEMBSTP
5025850272
1.5 W/BSGLRARECASSY2CKTREDEMBSTP
Molex
0
In Stock
Check Lead Time
1,000 : $0.69003
Tape & Reel (TR)
*
Tape & Reel (TR)
Active------------------------
1.5 W/B SGLRARECASSY8CKTBKEMBSTP
5025850871
1.5 W/B SGLRARECASSY8CKTBKEMBSTP
Molex
0
In Stock
Check Lead Time
4,000 : $0.70033
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleForkedBoard to Cable/Wire8All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin-Black0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention2A per Contact100V
5025851170
5025851170
CONN RCPT 11P 0.059 TIN SMD R/A
Molex
0
In Stock
Check Lead Time
3,000 : $0.72114
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleForkedBoard to Cable/Wire11All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
1.5 W/BSGLRARECASSY3CKTREDEMBSTP
5025850372
1.5 W/BSGLRARECASSY3CKTREDEMBSTP
Molex
0
In Stock
Check Lead Time
1,000 : $0.72478
Tape & Reel (TR)
*
Tape & Reel (TR)
Active------------------------
1.5 W/BSGLRARECASSY3CKTGRNEMBSTP
5025850376
1.5 W/BSGLRARECASSY3CKTGRNEMBSTP
Molex
0
In Stock
Check Lead Time
1,000 : $0.72478
Tape & Reel (TR)
*
Tape & Reel (TR)
Active------------------------
Showing
of 140

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.