Showing
of 161
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-F-D-600
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $17.83714
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.600" (15.24mm)0.250" (6.35mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-03-L-D-310
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $19.05857
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.310" (7.87mm)0.148" (3.76mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 37POS 0.079 GOLD PCB
ESQT-137-02-G-S-750
CONN SOCKET 37POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $20.99857
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable37All0.079" (2.00mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.750" (19.05mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-03-M-D-310
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $24.08429
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.310" (7.87mm)0.148" (3.76mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-M-D-430
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $24.81429
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.430" (10.92mm)0.420" (10.67mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 111P 0.079 GOLD PCB
ESQT-137-02-L-T-630
CONN SOCKET 111P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $29.44714
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.630" (16.00mm)0.220" (5.58mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-03-G-D-310
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $30.55000
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.310" (7.87mm)0.148" (3.76mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-03-G-D-330
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $30.55000
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.330" (8.38mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-G-D-610
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $31.44714
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.610" (15.49mm)0.240" (6.10mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-G-D-650
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $31.44714
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.650" (16.50mm)0.200" (5.08mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-G-D-710
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $31.44714
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.710" (18.03mm)0.140" (3.56mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-G-D-720
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $31.44714
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.720" (18.30mm)0.130" (3.30mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
CONN SOCKET 148P 0.079 GOLD PCB
ESQT-137-03-G-Q-408
CONN SOCKET 148P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $56.14571
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable148All0.079" (2.00mm)40.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.408" (10.36mm)0.050" (1.27mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
CONN SOCKET 185P 0.079 GOLD PCB
ESQT-137-02-F-5-375
CONN SOCKET 185P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable185All0.079" (2.00mm)50.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.375" (9.53mm)0.475" (12.07mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 222P 0.079 GOLD PCB
ESQT-137-02-F-6-375
CONN SOCKET 222P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable222All0.079" (2.00mm)60.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.375" (9.53mm)0.475" (12.07mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-F-D-309
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.309" (7.85mm)0.541" (13.74mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-F-D-590
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.590" (14.99mm)0.260" (6.60mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-F-D-595
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.595" (15.11mm)0.255" (6.48mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-F-D-605
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.605" (15.37mm)0.245" (6.22mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-F-D-610
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.610" (15.49mm)0.240" (6.10mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-F-D-615
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.615" (15.62mm)0.235" (5.97mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-F-D-620
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.620" (15.75mm)0.230" (5.84mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-F-D-625
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.625" (15.88mm)0.225" (5.72mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-F-D-630
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.630" (16.00mm)0.220" (5.58mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 74POS 0.079 GOLD PCB
ESQT-137-02-F-D-635
CONN SOCKET 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.635" (16.13mm)0.215" (5.46mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
Showing
of 161

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.