Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M20-7820246
M20-7820246
CONN RCPT 2POS 0.1 TIN PCB
Harwin Inc.
30
In Stock
1 : $0.83000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820242
M20-7820242
CONN RCPT 2POS 0.1 GOLD PCB
Harwin Inc.
1,725
In Stock
1 : $0.87000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820346
M20-7820346
CONN RCPT 3POS 0.1 TIN PCB
Harwin Inc.
4,133
In Stock
1 : $0.94000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820342
M20-7820342
CONN RCPT 3POS 0.1 GOLD PCB
Harwin Inc.
2,058
In Stock
1 : $0.98000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820446
M20-7820446
CONN RCPT 4POS 0.1 TIN PCB
Harwin Inc.
2,638
In Stock
1 : $1.02000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820442
M20-7820442
CONN RCPT 4POS 0.1 GOLD PCB
Harwin Inc.
2,493
In Stock
1 : $1.05000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-782054x
M20-7820546
CONN RCPT 5POS 0.1 TIN PCB
Harwin Inc.
5,373
In Stock
1 : $1.13000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable5All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-782054x
M20-7820542
CONN RCPT 5POS 0.1 GOLD PCB
Harwin Inc.
15,494
In Stock
1 : $1.16000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable5All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820842
M20-7820842
CONN RCPT 8POS 0.1 GOLD PCB
Harwin Inc.
4,111
In Stock
1 : $1.44000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7821046
M20-7821046
CONN RCPT 10POS 0.1 TIN PCB
Harwin Inc.
3,264
In Stock
1 : $1.46000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7822046
M20-7822046
CONN RCPT 20POS 0.1 TIN PCB
Harwin Inc.
1,380
In Stock
1 : $2.44000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7822042
M20-7822042
CONN RCPT 20POS 0.1 GOLD PCB
Harwin Inc.
407
In Stock
1 : $3.00000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7823646
M20-7823646
CONN RCPT 36POS 0.1 TIN PCB
Harwin Inc.
207
In Stock
1 : $3.53000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable36All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7823242
M20-7823242
CONN RCPT 32POS 0.1 GOLD PCB
Harwin Inc.
1,536
In Stock
1 : $4.68000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable32All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820946
M20-7820946
CONN RCPT 9POS 0.1 TIN PCB
Harwin Inc.
4,916
In Stock
1 : $1.37000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable9All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820942
M20-7820942
CONN RCPT 9POS 0.1 GOLD PCB
Harwin Inc.
4,756
In Stock
1 : $1.47000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable9All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7821042
M20-7821042
CONN RCPT 10POS 0.1 GOLD PCB
Harwin Inc.
4,958
In Stock
1 : $1.73000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820942
M20-7821746
CONN RCPT 17POS 0.1 TIN PCB
Harwin Inc.
4,984
In Stock
1 : $1.88000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable17All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7821242
M20-7821242
CONN RCPT 12POS 0.1 GOLD PCB
Harwin Inc.
4,975
In Stock
1 : $1.94000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable12All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820942
M20-7821642
CONN RCPT 16POS 0.1 GOLD PCB
Harwin Inc.
1,588
In Stock
1 : $2.48000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable16All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-782064x
M20-7820646
CONN RCPT 6POS 0.1 TIN PCB
Harwin Inc.
762
In Stock
1 : $1.24000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-782064x
M20-7820642
CONN RCPT 6POS 0.1 GOLD PCB
Harwin Inc.
614
In Stock
1 : $1.28000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820942
M20-7821246
CONN RCPT 12POS 0.1 TIN PCB
Harwin Inc.
651
In Stock
1 : $1.72000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable12All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7820942
M20-7821446
CONN RCPT 14POS 0.1 TIN PCB
Harwin Inc.
610
In Stock
1 : $1.85000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
M20-7821546
M20-7821546
CONN RCPT 15POS 0.1 TIN PCB
Harwin Inc.
626
In Stock
1 : $1.95000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable15All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
Showing
of 28

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.