Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : $157.57000 Bag | - | Bag | Active | Receptacle | Female Socket | Board to Board | 40 | 36 | 0.025" (0.64mm) | 2 | 0.030" (0.76mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Natural | 0.070" (1.78mm) | - | -55°C ~ 125°C | - | Tin-Lead | - | - | Guide Pin | 1A per Contact | - | |||
11 In Stock | 1 : $107.20000 Case | - | Case | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.025" (0.64mm) | 2 | 0.030" (0.76mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Natural | 0.070" (1.78mm) | - | -55°C ~ 125°C | - | Tin-Lead | - | - | Guide Pin | 1A per Contact | - | |||
9 In Stock | 1 : $144.23000 Case | - | Case | Active | Receptacle | Female Socket | Board to Board | 36 | All | 0.025" (0.64mm) | 2 | 0.030" (0.76mm) | Surface Mount | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Natural | 0.070" (1.78mm) | - | -55°C ~ 125°C | - | Tin-Lead | - | - | Guide Pin | 1A per Contact | - | |||
16 In Stock | 1 : $99.01000 Case | - | Case | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.025" (0.64mm) | 2 | 0.030" (0.76mm) | Through Hole | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Natural | 0.070" (1.78mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Tin-Lead | - | - | Guide Pin | 1A per Contact | - | |||
9 In Stock | 1 : $101.17000 Case | - | Case | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.025" (0.64mm) | 2 | 0.030" (0.76mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Natural | 0.070" (1.78mm) | - | -55°C ~ 125°C | - | Tin-Lead | - | - | Guide Pin | 1A per Contact | - | |||
20 In Stock | 1 : $155.32000 Case | - | Case | Active | Receptacle | Female Socket | Board to Board | 36 | All | 0.025" (0.64mm) | 2 | 0.030" (0.76mm) | Through Hole | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Natural | 0.070" (1.78mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Tin-Lead | - | - | Guide Pin | 1A per Contact | - | |||
10 In Stock | 1 : $101.76000 Case | - | Case | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.025" (0.64mm) | 2 | 0.030" (0.76mm) | Through Hole | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Natural | 0.070" (1.78mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Tin-Lead | - | - | Guide Pin | 1A per Contact | - | |||
8 In Stock | 1 : $110.33000 Case | - | Case | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.025" (0.64mm) | 2 | 0.030" (0.76mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Natural | 0.070" (1.78mm) | - | -55°C ~ 125°C | - | Tin-Lead | - | - | Guide Pin | 1A per Contact | - | |||
5 In Stock | 1 : $152.20000 Case | - | Case | Active | Receptacle | Female Socket | Board to Board | 36 | All | 0.025" (0.64mm) | 2 | 0.030" (0.76mm) | Through Hole | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Natural | 0.070" (1.78mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Tin-Lead | - | - | Guide Pin | 1A per Contact | - |