Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,360 In Stock | 1 : $0.74000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
5,528 In Stock | 1 : $0.76000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
8,426 In Stock | 1 : $1.14000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
120 In Stock | 1 : $1.03000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
399 In Stock | 1 : $1.45000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
276 In Stock | 1 : $1.58000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
799 In Stock | 1 : $2.10000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
28 In Stock | 1 : $1.75000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
1,914 In Stock | 1 : $0.88000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
35 In Stock | 1 : $0.79000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 1 : $0.97000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 5 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 1 : $1.08000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 1 : $1.35000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 5 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
3 In Stock | 1 : $1.39000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 30 : $0.98700 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 24 : $1.26042 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
17 In Stock | 1 : $1.29000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 20 : $1.38200 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 11 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 18 : $1.53000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 16 : $1.70250 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 24 : $1.72708 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 15 : $2.09733 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 15 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 18 : $2.27000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
20 In Stock | 1 : $2.29000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 11 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 17 : $2.36882 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 13 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC |