Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,286 In Stock | 1 : $6.61000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | - | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Mating Flange, Polarizing Key | - | 120V | |||
222 In Stock | 1 : $17.94000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 120V | |||
91 In Stock | 1 : $113.69000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 96 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.330" (8.38mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 10.65mm | - | Jackscrews, Mating Flange, Mounting Flange | - | 120V | |||
354 In Stock | 1 : $16.83000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 120V | |||
894 In Stock | 1 : $5.98000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | - | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Mating Flange, Polarizing Key | - | 120V | |||
211 In Stock | 1 : $8.61000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | - | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Mating Flange, Polarizing Key | - | 120V | |||
269 In Stock | 1 : $11.34000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | - | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Mating Flange, Polarizing Key | - | 120V | |||
241 In Stock | 1 : $18.09000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 120V | |||
202 In Stock | 1 : $21.82000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | - | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Mating Flange, Polarizing Key | - | 120V | |||
116 In Stock | 1 : $35.98000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 45 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.247" (6.28mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Jackscrews, Mating Flange, Mounting Flange | - | - | |||
241 In Stock | 1 : $19.93000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 42 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | - | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Mating Flange, Polarizing Key | - | 120V | |||
104 In Stock | 1 : $11.12000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 120V | |||
110 In Stock | 1 : $12.58000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | - | Gold | 12.0µin (0.30µm) | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 7.7mm, 7.95mm | - | Mating Flange, Polarizing Key | - | 120V | |||
108 In Stock | 1 : $12.63000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.204" (5.17mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 800V | |||
167 In Stock | 1 : $14.16000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.204" (5.17mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 800V | |||
105 In Stock | 1 : $17.39000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.181" (4.60mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | 2.2A | 120VAC/DC | |||
30 In Stock | 1 : $34.67000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 36 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.330" (8.38mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 10.65mm | - | Jackscrews, Mating Flange, Mounting Flange | - | 120V | |||
30 In Stock | 1 : $12.60000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 34 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | - | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Mating Flange, Polarizing Key | - | 120V | |||
42 In Stock | 1 : $7.90000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | - | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Mating Flange, Polarizing Key | - | 120V | |||
41 In Stock | 1 : $9.95000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | - | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Mating Flange, Polarizing Key | - | 120V | |||
32 In Stock | 1 : $13.98000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 120V | |||
0 In Stock Check Lead Time | 1 : $15.09000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 120V | |||
32 In Stock | 1 : $16.50000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 120V | |||
0 In Stock Check Lead Time | 1 : $21.47000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 120V | |||
43 In Stock | 1 : $40.11000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 51 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.247" (6.28mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Jackscrews, Mating Flange, Mounting Flange | - | - |