Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
BG300-05-A-L-A
BG300-05-A-L-A
5W, 2.54MM PTH SOCKET, SIL, SMT,
GCT
5,726
In Stock
1 : $0.86000
Cut Tape (CT)
1,400 : $0.47511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board5All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGoldFlashNatural0.098" (2.50mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
BG300-04-A-L-A
BG300-04-A-L-A
4W, 2.54MM PTH SOCKET, SIL, SMT,
GCT
2,814
In Stock
1 : $0.75000
Cut Tape (CT)
1,400 : $0.38775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGoldFlashNatural0.098" (2.50mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
BG300-06-A-L-A
BG300-06-A-L-A
6W, 2.54MM PTH SOCKET, SIL, SMT,
GCT
1,643
In Stock
1 : $0.93000
Cut Tape (CT)
1,400 : $0.51227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board6All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGoldFlashNatural0.098" (2.50mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.