Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,555 In Stock | 1 : $3.30000 Cut Tape (CT) 900 : $2.27401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A | 100VAC | |||
134 In Stock | 1 : $6.06000 Cut Tape (CT) 220 : $4.84414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place, Solder Retention | - | - | |||
270 In Stock | 1 : $14.38000 Cut Tape (CT) 280 : $9.40154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board or Cable | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 8mm ~ 11mm | - | Board Guide, Pick and Place, Solder Retention | - | - | |||
242 In Stock | 1 : $20.38000 Cut Tape (CT) 280 : $13.58489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.356" (9.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 10.8mm ~ 13.8mm | - | Board Guide, Pick and Place, Solder Retention | - | - | |||
0 In Stock Check Lead Time | 1 : $11.38000 Cut Tape (CT) 560 : $7.49921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board or Cable | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount, Right Angle | Solder | Push-Pull | - | - | Black | 0.120" (3.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Solder Retention | - | - |