Headers, Receptacles, Female Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
G125-FV10805F3-1AB1ABP
G125-FV10805F3-1AB1ABP
CONN F-HDR 2PWR 8SIG PCB VERT
Harwin Inc.
87
In Stock
1 : $58.67000
Strip
-
Strip
Active
Receptacle
Female Socket
Board to Board or Cable
10 (8 + 2 Power)
All
0.049" (1.25mm)
2
0.049" (1.25mm)
Through Hole
Solder
Screw Lock
Gold
-
Green
0.207" (5.25mm)
0.118" (3.00mm)
-65°C ~ 150°C
UL94 V-0
Gold
-
-
Mating Flange, Mounting Flange, Pick and Place, Polarizing Key
2A, 10A
450V
M80-4001042
M80-4001042
CONN RCPT 10POS 0.079 GOLD PCB
Harwin Inc.
314
In Stock
1 : $13.73000
Tube
-
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Screw Lock
Gold
12.0µin (0.30µm)
Black
0.205" (5.20mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
7.3mm, 7.55mm
-
Jackscrews, Mating Flange, Mounting Flange, Polarizing Key
-
120V
M50-3121545
M50-3121545
CONN RCPT 30POS 0.05 GOLD SMD
Harwin Inc.
150
In Stock
1 : $4.83000
Tube
-
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
30
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.142" (3.60mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
5.5mm, 6.18mm
-
-
1A
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.