Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
3MSamtec Inc.
Series
FLEMini-Clamp I, 372
Packaging
BulkTube
Style
Board to Board or CableBoard to Cable/Wire
Number of Positions
426
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Finish Thickness - Mating
8.00µin (0.203µm)10.0µin (0.25µm)
Insulation Height
0.172" (4.37mm)0.303" (7.70mm)
Operating Temperature
-55°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
2A per Contact3A
Voltage Rating
32V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
37204-1BE0-004 PL
37204-1BE0-004 PL
CONN RCPT 4P 0.079 GOLD SMD R/A
3M
4,302
In Stock
1 : $4.51000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Cable/Wire
4
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Gold
8.00µin (0.203µm)
Black
0.303" (7.70mm)
-
-
UL94 V-0
Gold
-
-
Board Guide
3A
32V
FLE-1xx-01-G-DV-A
FLE-113-01-G-DV-A
CONN RCPT 26POS 0.05 GOLD SMD
Samtec Inc.
17
In Stock
54
Marketplace
82
Factory
1 : $7.44000
Tube
1 : $7.76000
Tube
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
26
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Board Guide
2A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.