Headers, Receptacles, Female Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
61304021821
61304021821
WR-PHD 2.54 MM DUAL SOCKET HEADE
Würth Elektronik
3,724
In Stock
1 : $1.72000
Tray
-
Tray
Active
Receptacle
Forked
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
-
Black
0.331" (8.40mm)
0.122" (3.10mm)
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
250VAC
61302021821
61302021821
WR-PHD 2.54 MM DUAL SOCKET HEADE
Würth Elektronik
1,797
In Stock
1 : $0.75000
Tray
-
Tray
Active
Receptacle
Forked
Board to Board
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
-
Black
0.331" (8.40mm)
0.122" (3.10mm)
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
250VAC
61301621821
61301621821
WR-PHD 2.54 MM DUAL SOCKET HEADE
Würth Elektronik
815
In Stock
1 : $0.67000
Tray
-
Tray
Active
Header
Forked
Board to Board
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
-
Black
0.331" (8.40mm)
0.122" (3.10mm)
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
250VAC
61300211821
61300211821
WR-PHD 2.54 MM SOCKET HEADER; 2
Würth Elektronik
0
In Stock
Check Lead Time
1 : $0.36000
Bag
-
Bag
Active
Receptacle
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
-
Black
0.335" (8.50mm)
0.122" (3.10mm)
-40°C ~ 105°C
UL94 V-0
-
-
-
-
3A
250VAC
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.