Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
CLIK-Mate 502443ComboStak®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Female Blade SocketForked
Style
Board to Board or CableBoard to Cable/Wire
Number of Positions
614 (10 + 4 Power)
Pitch - Mating
0.031" (0.80mm)0.079" (2.00mm)
Number of Rows
12
Fastening Type
Detent LockLatch Holder
Contact Finish - Mating
Gold or Gold, GXT™Tin
Contact Finish Thickness - Mating
8.00µin (0.203µm)39.4µin (1.00µm)
Insulation Height
0.293" (7.44mm)0.303" (7.70mm)
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Contact Finish - Post
-Tin
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm-
Features
Board Guide, Pick and Place, Solder RetentionSolder Retention
Voltage Rating
100VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5024430670
5024430670
CONN RCPT 6POS 0.079 TIN SMD
Molex
4,168
In Stock
1 : $0.75000
Cut Tape (CT)
650 : $0.48762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
6
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.293" (7.44mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
-
-
10159559-410221RLF
10159559-410221RLF
COMBOSTAK VERTICAL RECEPTACLE 2P
Amphenol ICC (FCI)
1,155
In Stock
1 : $2.86000
Cut Tape (CT)
400 : $2.00453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Blade Socket
Board to Board or Cable
14 (10 + 4 Power)
All
0.031" (0.80mm)
2
-
Surface Mount
Solder
Detent Lock
Gold or Gold, GXT™
8.00µin (0.203µm)
Natural
0.303" (7.70mm)
-
-40°C ~ 125°C
UL94 V-0
-
9mm, 10mm, 11mm, 12mm
-
Board Guide, Pick and Place, Solder Retention
-
100VDC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.