Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
730 In Stock | 1 : $2.35000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 44 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
1,526 In Stock | 1 : $2.21000 Cut Tape (CT) 500 : $1.43168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Beige | 0.234" (5.95mm) | - | -30°C ~ 85°C | UL94 V-0 | Tin | 7.55mm, 8.2mm | - | Pick and Place, Solder Retention | 2A | 250V | |||
424 In Stock | 1 : $1.31000 Cut Tape (CT) 500 : $0.72720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Friction Lock | Tin | 39.4µin (1.00µm) | Beige | 0.234" (5.95mm) | - | -30°C ~ 85°C | UL94 V-0 | Tin | 7.55mm, 8.2mm | - | Pick and Place, Solder Retention | 2A | 250V |