Showing
of 237,010
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
68,583
In Stock
1 : $0.33000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
24,160
In Stock
1 : $0.33000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
37,589
In Stock
1 : $0.37000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
19,776
In Stock
1 : $0.42000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
0873401019
0873401019
CONN RCPT 10POS 0.079 GOLD SMD
Molex
26,547
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.43584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.085" (2.15mm)--55°C ~ 105°C-Tin---1A125VAC
5023820670
5023820670
CONN RCPT 6POS 0.049 TIN SMD
Molex
35,537
In Stock
1 : $0.79000
Cut Tape (CT)
1,400 : $0.43777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire6All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023860670
5023860670
CONN RCPT 6POS 0.049 TIN SMD R/A
Molex
27,052
In Stock
1 : $0.81000
Cut Tape (CT)
1,200 : $0.44698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Cable/Wire6All0.049" (1.25mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Natural0.215" (5.45mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
52,496
In Stock
1 : $0.45000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
29,363
In Stock
1 : $0.47000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
801-8x-103-10-00x101
801-87-003-10-001101
CONN SOCKET 3POS 0.1 GOLD PCB
Preci-Dip
12,292
In Stock
1 : $0.47000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
17,520
In Stock
1 : $0.48000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
20021321-00006C4LF
20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD
Amphenol ICC (FCI)
34,136
In Stock
1 : $0.79000
Cut Tape (CT)
700 : $0.49409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
14,517
In Stock
1 : $0.52000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
56,579
In Stock
1 : $0.53000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPN031BFCN-RC
NPPN031BFCN-RC
CONN HDR 3POS 0.079 GOLD PCB
Sullins Connector Solutions
16,014
In Stock
1 : $0.55000
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board3All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---2A-
PPTC041LGBN-RC, PPTC041LGBN
PPTC041LGBN-RC
CONN HDR 4POS 0.1 TIN PCB R/A
Sullins Connector Solutions
24,889
In Stock
1 : $0.56000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
SH2-16G
SH2-16G
CONN RCPT 16POS 0.1 GOLD PCB
On Shore Technology Inc.
38,739
In Stock
1 : $0.57000
Tube
Tube
ActiveReceptacleForked-16All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.331" (8.40mm)0.124" (3.15mm)-55°C ~ 125°CUL94 V-0----1A-
50,900
In Stock
1 : $0.58000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
20021321-00008c4lf
20021321-00008C4LF
CONN RCPT 8POS 0.05 GOLD SMD
Amphenol ICC (FCI)
10,003
In Stock
1 : $0.95000
Cut Tape (CT)
700 : $0.59230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
5023861070
5023861070
CONN RCPT 10P 0.049 TIN SMD R/A
Molex
3,010
In Stock
4,800
Factory
1 : $1.10000
Cut Tape (CT)
1,200 : $0.60762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire10All0.049" (1.25mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Natural0.215" (5.45mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
39,923
In Stock
1 : $0.61000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board7All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
27,082
In Stock
1 : $0.61000
Bulk
-
Bulk
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
M20-7910442R
M20-7910442R
CONN RCPT 4POS 0.1 GOLD SMD R/A
Harwin Inc.
8,626
In Stock
1 : $1.12000
Cut Tape (CT)
1,300 : $0.61569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold0.59µin (0.015µm)Black0.098" (2.50mm)--40°C ~ 105°CUL94 V-0Tin---3A-
83,124
In Stock
1 : $0.62000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPTC051LGBN-RC, PPTC051LGBN
PPTC051LGBN-RC
CONN HDR 5POS 0.1 TIN PCB R/A
Sullins Connector Solutions
12,426
In Stock
1 : $0.65000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board5All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
Showing
of 237,010

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.