Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,405 In Stock | 1 : $0.42000 Tray | - | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
9,670 In Stock | 1 : $0.76000 Tray | - | - | Tray | Active | Header | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
3,223 In Stock 3,575 Factory Value Added Item | 1 : $0.50000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
3,065 In Stock 1,000 Factory Value Added Item | 1 : $0.61000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
3,877 In Stock 3,430 Factory Value Added Item | 1 : $1.15000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
466 In Stock 66 Factory Value Added Item | 1 : $1.77000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
863 In Stock 2,237 Factory Value Added Item | 1 : $0.39000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 1 | All | - | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - |