Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,208 In Stock | 1 : $0.96000 Cut Tape (CT) 750 : $0.59908 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 0.59µin (0.015µm) | Black | 0.157" (4.00mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | - | |||
176 In Stock | 1 : $2.99000 Cut Tape (CT) 400 : $1.96068 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.161" (4.10mm) | 0.110" (2.79mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 125VAC |