Headers, Receptacles, Female Sockets

Results: 2
Series
ESWTiger Claw™ SSM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Elevated SocketReceptacle
Contact Type
Female SocketForked
Style
Board to Board or CableBoard to Board
Number of Positions
414
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)
Insulation Height
0.125" (3.18mm)0.635" (16.13mm)
Contact Length - Post
0.090" (2.29mm)-
Material Flammability Rating
-UL94 V-0
Voltage Rating
405VAC, 572VDC550VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSM-104-x-SH
SSM-104-L-SH-TR
CONN RCPT 4POS 0.1 GOLD SMD R/A
Samtec Inc.
849
In Stock
2,600
Factory
1 : $2.35000
Cut Tape (CT)
650 : $1.52005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.125" (3.18mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
CON RECEP, ELEVATED SOCKET 8 POS
ESW-107-33-S-D
CON RECEP, ELEVATED SOCKET 8 POS
Samtec Inc.
0
In Stock
120
Factory
Check Lead Time
1 : $5.18000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board14All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.635" (16.13mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.2A per Contact550VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.