Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
-CLP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderReceptacle
Mounting Type
Surface MountThrough Hole
Contact Finish Thickness - Mating
3.00µin (0.076µm)Flash
Insulation Height
0.084" (2.14mm)0.177" (4.50mm)
Contact Length - Post
0.118" (3.00mm)-
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Contact Finish - Post
GoldTin
Features
-Pick and Place
Current Rating (Amps)
1A3.3A per Contact
Voltage Rating
240VAC, 330VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
LPPB082CFFN-RC
LPPB082CFFN-RC
CONN HDR 16POS 0.05 GOLD PCB
Sullins Connector Solutions
565
In Stock
1 : $1.96000
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board16All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGoldFlashBlack0.177" (4.50mm)0.118" (3.00mm)-40°C ~ 125°CUL94 V-0Gold---1A-
CLP-1xx-02-x-D
CLP-108-02-F-D-P-TR
CONN RCPT 16POS 0.05 GOLD SMD
Samtec Inc.
1,756
In Stock
1 : $3.41000
Cut Tape (CT)
1,200 : $1.97708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board16All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.