Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
3MSamtec Inc.
Series
HLEMini-Clamp I, 372
Packaging
BulkTube
Connector Type
ReceptacleReceptacle, Bottom Entry
Style
Board to BoardBoard to Cable/Wire
Number of Positions
326
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderPush-Pull
Contact Finish Thickness - Mating
8.00µin (0.203µm)20.0µin (0.51µm)
Insulation Height
0.144" (3.66mm)0.512" (13.00mm)
Contact Length - Post
0.102" (2.60mm)-
Operating Temperature
-55°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A4.1A per Contact
Voltage Rating
32V400VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
37203-62B3-003PL
37203-62B3-003PL
CONN RCPT 3POS 0.079 GOLD PCB
3M
11,748
In Stock
1 : $1.93000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Cable/Wire
3
All
0.079" (2.00mm)
1
-
Through Hole
Kinked Pin, Solder
Latch Holder
Gold
8.00µin (0.203µm)
Black
0.512" (13.00mm)
0.102" (2.60mm)
-
UL94 V-0
Gold
-
-
Board Guide
3A
32V
HLE Series
HLE-113-02-G-DV-BE-A
CONN RCPT 26POS 0.1 GOLD SMD
Samtec Inc.
354
In Stock
131
Factory
1 : $5.41000
Tube
Tube
Active
Receptacle, Bottom Entry
Female Socket
Board to Board
26
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.144" (3.66mm)
-
-55°C ~ 125°C
-
Gold
-
-
Board Guide
4.1A per Contact
400VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.