Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
-PowerStrip™ 30 MPSC
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Number of Positions
1018 (16 + 2 Power)
Pitch - Mating
0.100" (2.54mm)-
Number of Rows
14
Row Spacing - Mating
0.079" (2.00mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Insulation Height
0.298" (7.57mm)0.335" (8.51mm)
Contact Length - Post
0.107" (2.71mm)0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
15,181
In Stock
1 : $0.66000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
MPSC-01-16-01-7.70-01-L-V
MPSC-01-16-01-7.70-01-L-V
5.00 MM POWERSTRIP/30 A SIGNAL/
Samtec Inc.
23
In Stock
1 : $6.01000
Tray
Tray
Active
Receptacle
Forked
Board to Board
18 (16 + 2 Power)
All
-
4
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.298" (7.57mm)
0.107" (2.71mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.