Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
139
In Stock
1 : $16.42000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board100All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.158" (4.01mm)0.102" (2.60mm)-55°C ~ 125°CUL94 V-0Tin---3A-
801-x3-0xx-20-001000
801-43-050-20-001000
CONN RCPT 50POS 0.1 GOLD PCB R/A
Mill-Max Manufacturing Corp.
1,892
In Stock
1 : $12.27000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.100" (2.54mm)0.126" (3.20mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
11
In Stock
1 : $16.38000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board100All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.158" (4.01mm)0.102" (2.60mm)-55°C ~ 125°CUL94 V-0Tin-Lead---3A-
Showing
1 - 3
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.