Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
SSWUniversal MATE-N-LOK
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Style
Board to Board or CableBoard to Cable/Wire
Number of Positions
220
Pitch - Mating
0.100" (2.54mm)0.250" (6.35mm)
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Insulation Color
BlackWhite
Insulation Height
0.335" (8.51mm)0.550" (13.97mm)
Contact Length - Post
0.104" (2.64mm)0.155" (3.94mm)
Operating Temperature
-55°C ~ 125°C-
Current Rating (Amps)
4.7A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
350824-1
350824-1
CONN HDR 2POS 0.25 TIN PCB
TE Connectivity AMP Connectors
1,671
In Stock
1 : $1.18000
Bulk
Bulk
Active
Header
Female Socket
Board to Cable/Wire
2
All
0.250" (6.35mm)
1
-
Through Hole
Solder
Locking Ramp
Tin
-
White
0.550" (13.97mm)
0.155" (3.94mm)
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 20POS 0.1 GOLD PCB
SSW-110-21-S-D-LL
CONN RCPT 20POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
235
Marketplace
356
Factory
Check Lead Time
1 : $5.91000
Bulk
1 : $3.25000
Bulk
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.