Headers, Plugs and Sockets

Results: 10
Packaging
BoxBulk
Type
Plug, Female SocketsPlug, Male Pins
Number of Positions
34578910
Positions Per Level
34578910
Termination Style
Screwless - Leg Spring, Push-In SpringScrewless - Spring Cage, Tension Clamp
Current - UL
10 A14 A
Color
BlackOrange
Features
-Mating Flange, Push Button ActuatedPush Button Actuated
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1335450000
1335450000
SLF 5.08HC/03/180B SN OR BX
Weidmüller
102
In Stock
108
Factory
1 : $3.34000
Bulk
Bulk
Active
Plug, Male Pins
3
3
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
25.9A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Push Button Actuated
1335810000
1335810000
SLF 5.08HC/04/180B SN BK BX
Weidmüller
78
In Stock
78
Factory
1 : $4.45000
Bulk
Bulk
Active
Plug, Male Pins
4
4
1
0.200" (5.08mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
25.9A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
-
1839310000
1336200000
SLF 5.08HC/05/180F SN BK BX
Weidmüller
54
In Stock
1 : $6.14000
Bulk
Bulk
Active
Plug, Male Pins
5
5
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
25.9A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange, Push Button Actuated
1628410000
1353620000
SLF 5.08HC/05/180DF SN OR BX
Weidmüller
36
In Stock
1 : $6.55000
Bulk
Bulk
Active
Plug, Male Pins
5
5
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
25.9A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Push Button Actuated
1335700000
1335700000
SLF 5.08HC/07/180F SN OR BX
Weidmüller
42
In Stock
1 : $8.03000
Bulk
Bulk
Active
Plug, Male Pins
7
7
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
25.9A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Push Button Actuated
1335720000
1335720000
SLF 5.08HC/08/180F SN OR BX
Weidmüller
36
In Stock
1 : $8.72000
Bulk
Bulk
Active
Plug, Male Pins
8
8
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
25.9A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Push Button Actuated
1335530000
1335530000
SLF 5.08HC/10/180B SN OR BX
Weidmüller
28
In Stock
1 : $10.24000
Bulk
Bulk
Active
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
25.9A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Push Button Actuated
1335510000
1335510000
SLF 5.08HC/08/180B SN OR BX
Weidmüller
0
In Stock
Check Lead Time
1 : $8.19000
Bulk
Bulk
Active
Plug, Male Pins
8
8
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
25.9A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Push Button Actuated
1353670000
1353670000
SLF 5.08/09/180DF SN OR BX
Weidmüller
0
In Stock
Check Lead Time
1 : $10.37000
Box
Box
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
25.9A
-
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
1353680000
1353680000
SLF 5.08HC/10/180DF SN OR BX
Weidmüller
0
In Stock
Check Lead Time
1 : $11.39000
Bulk
Bulk
Active
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
25.9A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Push Button Actuated
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.