Headers, Plugs and Sockets

Results: 2
Number of Positions
26
Positions Per Level
26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MSTBVA 2POS SERIES
1755736
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
20,646
In Stock
16,000
Factory
1 : $0.58000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1755778
1755778
TERM BLOCK HDR 6POS VERT 5.08MM
Phoenix Contact
4,038
In Stock
1 : $1.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.