Headers, Plugs and Sockets

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
PC 3POS FL SERIES
1967469
TERM BLOCK PLUG 3POS STR 10.16MM
Phoenix Contact
146
In Stock
1 : $17.97000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.400" (10.16mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
76A
1 kV
55 A
600 V
6-20 AWG
0.75-16mm²
Green
-
Silver
Mating Flange
1969467
1969467
TERM BLOCK PLUG 3POS STR 10.16MM
Phoenix Contact
100
In Stock
1 : $21.49000
Bulk
Bulk
Active
Plug, Male Pins
3
3
1
0.400" (10.16mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
76A
1 kV
55 A
600 V
6-20 AWG
0.75-16mm²
Green
-
Silver
Mating Flange
1711271
1711271
TERM BLOCK PLUG 3POS STR 10.16MM
Phoenix Contact
90
In Stock
1 : $15.49000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.400" (10.16mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
76A
1 kV
66 A
600 V
4-20 AWG
0.75-16mm²
Green
-
Silver
-
1711381
1711381
TERM BLOCK PLUG 3POS STR 10.16MM
Phoenix Contact
56
In Stock
100
Factory
1 : $16.44000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.400" (10.16mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
76A
1 kV
66 A
600 V
4-20 AWG
0.75-16mm²
Green
-
Silver
Mating Flange
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.