Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $2.67000 Box | - | Box | Active | Header, Female Sockets | 2 | 2 | 1 | 0.173" (4.40mm) | Vertical | - | Solder | Through Hole | 16A | 250 V | 14 A | 600 V | 16-22 AWG | 0.25-1.5mm² | Black | -35°C ~ 85°C | - | Locking Feature | |||
0 In Stock Check Lead Time | 1 : $8.46000 Box | - | Box | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Push-In Spring | Panel Mount | 10A | 320 V | 10 A | 300 V | 14-28 AWG | 0.08-1.5mm² | Orange | -60°C ~ 100°C | Tin | Board Lock, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1 : $12.94000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Gray | -60°C ~ 105°C | Tin | - |