Headers, Plugs and Sockets

Results: 3
Series
COMBICON MCCOMBICON MCD
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
31218
Positions Per Level
369
Number of Levels
12
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
14-30 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²-
Features
Board Guide, Mating FlangeMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1827716
1827716
TERM BLOCK PLUG 3POS STR 3.81MM
Phoenix Contact
2,927
In Stock
1 : $5.18000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1842953
1842953
TERM BLOCK HDR 12POS 3.81MM
Phoenix Contact
81
In Stock
1 : $14.40000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
6
2
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
Board Guide, Mating Flange
1842982
1842982
TERM BLOCK HDR 18POS 3.81MM
Phoenix Contact
54
In Stock
1 : $20.28000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
9
2
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
Board Guide, Mating Flange
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.