Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1755749
1755749
TERM BLOCK HDR 3POS VERT 5.08MM
Phoenix Contact
6,355
In Stock
1,750
Factory
1 : $1.12000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)3310.200" (5.08mm)Vertical-SolderThrough Hole12A630 V12 A300 V--Green-Tin-
1755752
1755752
TERM BLOCK HDR 4POS VERT 5.08MM
Phoenix Contact
72,063
In Stock
223,000
Factory
1 : $1.68000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)4410.200" (5.08mm)Vertical-SolderThrough Hole12A630 V12 A300 V--Green-Tin-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.