Headers, Plugs and Sockets

Results: 9
Series
WR-TBL Series 3117WR-TBL Series 312WR-TBL Series 3127WR-TBL Series 3137WR-TBL Series 3195WR-TBL Series 3527
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
2346812
Positions Per Level
2346
Number of Levels
12
Pitch
0.197" (5.00mm)0.200" (5.08mm)
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Leaf Spring, Wire GuardSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - UL
10 A20 A
Wire Gauge or Range - AWG
12-24 AWG-
Wire Gauge or Range - mm²
0.2-3mm²-
Contact Mating Finish
-Tin
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691313710002
691313710002
TERM BLOCK HDR 2POS 90DEG 5MM
Würth Elektronik
1,330
In Stock
1 : $0.44000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691312510006
691312510006
TERM BLOCK HDR 6POS 90DEG 5.08MM
Würth Elektronik
476
In Stock
1 : $1.16000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
6
6
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691312710002
691312710002
TERM BLOCK HDR 2POS 90DEG 5MM
Würth Elektronik
359
In Stock
1 : $0.43000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
2
2
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691312510004
691312510004
TERM BLOCK HDR 4POS 90DEG 5.08MM
Würth Elektronik
140
In Stock
1 : $0.60000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691319510008
691319510008
5.08 MM TERMINAL BLOCK HEADER, D
Würth Elektronik
60
In Stock
1 : $5.78000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691319510012
691319510012
5.08 MM TERMINAL BLOCK HEADER, D
Würth Elektronik
64
In Stock
1 : $9.18000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
6
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691319510006
691319510006
5.08 MM TERMINAL BLOCK HEADER, D
Würth Elektronik
73
In Stock
1 : $4.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
3
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691352710002
691352710002
TERM BLOCK PLUG 2POS 5MM
Würth Elektronik
0
In Stock
Check Lead Time
1 : $1.31000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
691311700103
691311700103
TERM BLOCK HDR 3POS VERT 5MM
Würth Elektronik
5
In Stock
1 : $0.73000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.