Headers, Plugs and Sockets

Results: 5
Series
COMBICON MCCOMBICON MCVCOMBICON MCVR
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
2346
Positions Per Level
2346
Header Orientation
-Vertical
Plug Wire Entry
90°180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
160 V250 V320 V
Wire Gauge or Range - AWG
14-30 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²-
Features
-Positions Stamped
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MCV 3POS SERIES
1803439
TERM BLOCK HDR 3POS VERT 3.81MM
Phoenix Contact
20,695
In Stock
9,750
Factory
1 : $1.16000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1803442
1803442
TERM BLOCK HDR 4POS VERT 3.81MM
Phoenix Contact
14,291
In Stock
13,750
Factory
1 : $1.21000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1803578
1803578
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
13,573
In Stock
12,250
Factory
1 : $1.69000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1803468
1803468
TERM BLOCK HDR 6POS VERT 3.81MM
Phoenix Contact
6,110
In Stock
1 : $1.77000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1919925
1919925
TERM BLOCK PLUG 2POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $2.24100
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Positions Stamped
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.