Headers, Plugs and Sockets

Results: 2
Series
COMBICON MSTBACOMBICON TFKC
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Positions Per Level
66 (Mate), 12 (Input)
Number of Levels
11 (Mate), 2 (Input)
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
400 V630 V
Current - UL
10 A15 A
Wire Gauge or Range - AWG
12-26 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1757284
1757284
TERM BLOCK HDR 6POS 90DEG 5.08MM
Phoenix Contact
4,651
In Stock
13,000
Factory
1 : $1.95000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
1962642
1962642
TERM BLOCK PLUG 6POS STR 5.08MM
Phoenix Contact
31
In Stock
1 : $15.14000
Bulk
Bulk
Active
Plug, Female Sockets
6
6 (Mate), 12 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.