Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,002 In Stock | 1 : $1.46000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
7,089 In Stock | 1 : $2.10000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
1,236 In Stock | 1 : $2.68000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
10,205 In Stock | 1 : $1.40000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
1,702 In Stock | 1 : $1.45000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
20,531 In Stock | 1 : $1.87000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
2,367 In Stock | 1 : $2.17000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
995 In Stock | 1 : $2.10000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
1,311 In Stock | 1 : $2.34000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
600 In Stock | 1 : $4.24000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
3,113 In Stock | 1 : $1.55000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
1,459 In Stock | 1 : $1.58000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
5,852 In Stock | 1 : $1.92000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
8,391 In Stock | 1 : $2.15000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
530 In Stock | 1 : $2.92000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
1,524 In Stock | 1 : $2.93000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
298 In Stock | 1 : $4.32000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
2,805 In Stock | 1 : $1.23000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
1,416 In Stock | 1 : $2.19000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
149 In Stock | 1 : $4.76000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
397 In Stock | 1 : $1.47000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
334 In Stock | 1 : $2.44000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
320 In Stock | 1 : $1.23000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
640 In Stock | 1 : $1.73000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
423 In Stock | 1 : $1.82000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - |