Showing
of 175
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
90814-Tin
0908143906
CONN HEADER SMD 6POS 1.27MM
Molex
6,415
In Stock
1 : $1.73000
Cut Tape (CT)
600 : $1.21875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Blade0.050" (1.27mm)61-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-Tin
0908140506
CONN HEADER SMD 6POS 1.27MM
Molex
473
In Stock
1 : $0.48000
Bulk
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)61-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
90814-xx04 Tin
0908140904
CONN HEADER SMD 4POS 1.27MM
Molex
57,069
In Stock
1 : $0.77000
Cut Tape (CT)
600 : $0.53025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)41-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
0908140504
0908140504
CONN HEADER SMD 4POS 1.27MM
Molex
31,686
In Stock
1 : $0.81000
Cut Tape (CT)
600 : $0.55913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)41-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
90814-0x10 Tin
0908140710
CONN HEADER SMD 10POS 1.27MM
Molex
32,898
In Stock
1 : $0.97000
Cut Tape (CT)
600 : $0.66740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)101-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
Picoflex PF-50 90814
0908140204
CONN HEADER SMD 4POS 1.27MM
Molex
24,360
In Stock
1 : $0.97000
Cut Tape (CT)
600 : $0.67085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)41-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-Tin
0908140206
CONN HEADER SMD 6POS 1.27MM
Molex
44,795
In Stock
1 : $1.04000
Cut Tape (CT)
600 : $0.71488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)61-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0808
0908140808
CONN HEADER SMD 8POS 1.27MM
Molex
13,401
In Stock
1 : $0.75000
Tube
Tube
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-Tin
0908140806
CONN HEADER SMD 6POS 1.27MM
Molex
9,957
In Stock
1 : $0.76000
Tube
Tube
ActiveHeaderMale Blade0.050" (1.27mm)61-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0x10 Tin
0908140210
CONN HEADER SMD 10POS 1.27MM
Molex
35,601
In Stock
1 : $1.16000
Cut Tape (CT)
600 : $0.80173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)101-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0x10 Tin
0908140810
CONN HEADER SMD 10POS 1.27MM
Molex
9,923
In Stock
1 : $0.81000
Tube
Tube
ActiveHeaderMale Blade0.050" (1.27mm)101-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0x16 Tin
0908140216
CONN HEADER SMD 16POS 1.27MM
Molex
3,589
In Stock
1 : $1.42000
Cut Tape (CT)
600 : $0.99577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)161-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0x26 Tin
0908140226
CONN HEADER SMD 26POS 1.27MM
Molex
7,863
In Stock
1 : $1.99000
Cut Tape (CT)
600 : $1.15582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)261-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0x18 Tin
0908140818
CONN HEADER SMD 18POS 1.27MM
Molex
4,272
In Stock
1 : $1.22000
Tube
Tube
ActiveHeaderMale Blade0.050" (1.27mm)181-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-xx04 Tin
0908140704
CONN HEADER SMD 4POS 1.27MM
Molex
32,600
In Stock
1 : $0.69000
Cut Tape (CT)
600 : $0.45325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)41-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
0908140906
0908140906
CONN HEADER SMD 6POS 1.27MM
Molex
18,409
In Stock
1 : $0.82000
Cut Tape (CT)
600 : $0.56620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)61-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-Tin
0908140706
CONN HEADER SMD 6POS 1.27MM
Molex
24,100
In Stock
1 : $0.85000
Cut Tape (CT)
600 : $0.58682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)61-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
90814-0808
0908140908
CONN HEADER SMD 8POS 1.27MM
Molex
8,629
In Stock
1 : $0.87000
Cut Tape (CT)
600 : $0.60337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
0908140508
0908140508
CONN HEADER SMD 8POS 1.27MM
Molex
9,933
In Stock
1 : $0.93000
Cut Tape (CT)
600 : $0.62035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
90814-0x10 Tin
0908140910
CONN HEADER SMD 10POS 1.27MM
Molex
35,286
In Stock
1 : $0.93000
Cut Tape (CT)
600 : $0.64075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)101-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
090814-0x14 Tin
0908140914
CONN HEADER SMD 14POS 1.27MM
Molex
6,377
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.64125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)141-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0x12 Tin
0908140912
CONN HEADER SMD 12POS 1.27MM
Molex
26,202
In Stock
1 : $0.98000
Cut Tape (CT)
600 : $0.67812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Blade0.050" (1.27mm)121-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
Picoflex PF-50 90814
0908143910
CONN HEADER SMD 10POS 1.27MM
Molex
6,559
In Stock
1 : $2.51000
Cut Tape (CT)
600 : $0.70942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)101-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0x12 Tin
0908140212
CONN HEADER SMD 12POS 1.27MM
Molex
13,402
In Stock
1 : $1.23000
Cut Tape (CT)
600 : $0.84618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)121-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0x18 Tin
0908140918
CONN HEADER SMD 18POS 1.27MM
Molex
9,455
In Stock
1 : $1.29000
Cut Tape (CT)
600 : $0.88718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)181-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
Showing
of 175

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.