Showing
of 98
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-145-07-T-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Value Added Item
1 : $3.20000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-145-08-T-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Value Added Item
1 : $3.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-145-14-T-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $3.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-145-23-T-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $3.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-145-05-T-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $3.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-145-06-T-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $3.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-145-08-T-S-RA
TSW-145-08-T-S-RA
CONN HEADER R/A 45POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Value Added Item
1 : $3.60000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 45POS
TSW-145-07-T-S-LL
CONN HDR .100" 45POS
Samtec Inc.
0
In Stock
186
Factory
Check Lead Time
1 : $3.79000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-145-17-T-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $3.92000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 45POS
TSW-145-15-T-S
CONN HDR .100" 45POS
Samtec Inc.
0
In Stock
243
Factory
Check Lead Time
1 : $4.17000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 45POS
TSW-145-09-T-S-RA
CONN HDR .100" 45POS
Samtec Inc.
0
In Stock
243
Factory
Check Lead Time
1 : $4.60000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.290" (7.37mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 45POS
TSW-145-09-T-S-LA
CONN HDR .100" 45POS
Samtec Inc.
0
In Stock
51
Factory
Check Lead Time
1 : $4.75000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleKinked Pin, SolderPush-Pull0.230" (5.84mm)0.290" (7.37mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-145-07-L-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Value Added Item
1 : $4.87000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HDR .100" 45POS
TSW-145-10-T-S-RA
CONN HDR .100" 45POS
Samtec Inc.
0
In Stock
243
Factory
Check Lead Time
1 : $4.90000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.390" (9.91mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 45POS
TSW-145-12-T-S
CONN HDR .100" 45POS
Samtec Inc.
0
In Stock
243
Factory
Check Lead Time
1 : $4.90000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.700" (17.78mm)1.030" (26.16mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-145-14-L-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $4.97000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HDR .100" 45POS
TSW-145-21-T-S
CONN HDR .100" 45POS
Samtec Inc.
0
In Stock
97
Factory
Check Lead Time
1 : $5.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull1.220" (30.99mm)0.110" (2.79mm)1.430" (36.32mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-145-23-L-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $5.12000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-145-08-L-S-RA
TSW-145-08-L-S-RA
CONN HEADER R/A 45POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Value Added Item
1 : $5.47000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-145-08-L-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Check Lead Time
1 : $5.66000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-145-07-G-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Value Added Item
1 : $5.90000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S
TSW-145-08-G-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Value Added Item
1 : $6.05000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-145-14-G-S
CONN HEADER VERT 45POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $6.05000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HDR .100" 45POS
TSW-145-15-L-S
CONN HDR .100" 45POS
Samtec Inc.
0
In Stock
243
Factory
Check Lead Time
1 : $6.11000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)451-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-145-07-T-D
CONN HEADER VERT 90POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Value Added Item
1 : $6.12000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)9020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
Showing
of 98

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.