Showing
of 349
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW-132-07-G-D-LL
TSW-132-07-G-D-LL
CONN HEADER VERT 64POS 2.54MM
Samtec Inc.
616
In Stock
279
Factory
1 : $6.53000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-3-Row-Gold
TSW-132-07-G-T
CONN HEADER VERT 96POS 2.54MM
Samtec Inc.
228
In Stock
227
Factory
1 : $8.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)9630.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-132-15-G-D
TSW-132-15-G-D
CONN HDR .100" 64POS
Samtec Inc.
7
In Stock
429
Factory
1 : $10.08000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-132-07-T-S
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
0
In Stock
429
Factory
Value Added Item
1 : $2.46000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-132-08-T-S
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
0
In Stock
429
Factory
Value Added Item
1 : $2.51000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-132-14-T-S
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
0
In Stock
429
Factory
Value Added Item
1 : $2.51000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-132-08-T-S-RA
TSW-132-08-T-S-RA
CONN HEADER R/A 32POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Value Added Item
1 : $2.56000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-132-23-T-S
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
0
In Stock
429
Factory
Value Added Item
1 : $2.57000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-132-05-T-S
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
0
In Stock
429
Factory
Value Added Item
1 : $2.73000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-132-06-T-S
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
0
In Stock
429
Factory
Value Added Item
1 : $2.73000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-24-T-S
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
158
Factory
Check Lead Time
1 : $2.78000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-132-17-T-S
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
0
In Stock
429
Factory
Value Added Item
1 : $2.79000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-08-T-S-LL
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
279
Factory
Check Lead Time
1 : $2.80000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-14-T-S-LL
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
279
Factory
Check Lead Time
1 : $2.80000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-22-T-S
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
429
Factory
Check Lead Time
1 : $2.83000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.300" (7.62mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-25-T-S
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
192
Factory
Check Lead Time
1 : $2.83000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.210" (5.33mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-09-T-S
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
141
Factory
Check Lead Time
1 : $2.98000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-15-T-S
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
429
Factory
Check Lead Time
1 : $2.98000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-16-T-S
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
429
Factory
Check Lead Time
1 : $2.98000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.310" (7.87mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-132-08-T-S-RA
TSW-132-08-T-S-RA
CONN HEADER R/A 32POS 2.54MM
Samtec Inc.
0
In Stock
243
Factory
Check Lead Time
1 : $3.02000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-06-T-S-LL
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
279
Factory
Check Lead Time
1 : $3.03000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-22-T-S-RA
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
243
Factory
Check Lead Time
1 : $3.13000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.190" (4.83mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-22-T-S-RE
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
Check Lead Time
1 : $3.13000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.190" (4.83mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-25-T-S-RA
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
243
Factory
Check Lead Time
1 : $3.13000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.320" (8.13mm)0.100" (2.54mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 32POS
TSW-132-10-T-S
CONN HDR .100" 32POS
Samtec Inc.
0
In Stock
429
Factory
Check Lead Time
1 : $3.16000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.500" (12.70mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
Showing
of 349

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.