Showing
of 347
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW-115-08-F-D-RA
TSW-115-08-F-D-RA
CONN HEADER R/A 30POS 2.54MM
Samtec Inc.
86
In Stock
1 : $3.56000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-07-F-D
CONN HEADER VERT 30POS 2.54MM
Samtec Inc.
93
In Stock
1 : $3.16000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-115-24-L-D
TSW-115-24-L-D
CONN HDR .100" 30POS
Samtec Inc.
52
In Stock
1,082
Factory
1 : $3.96000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S-RA
TSW-115-08-G-S-RA
CONN HEADER R/A 15POS 2.54MM
Samtec Inc.
1,500
In Stock
370
Factory
Value Added Item
1 : $2.39000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-115-08-T-D-RA
TSW-115-08-T-D-RA
CONN HEADER R/A 30POS 2.54MM
Samtec Inc.
327
In Stock
370
Factory
Value Added Item
1 : $2.59000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-07-G-D
CONN HEADER VERT 30POS 2.54MM
Samtec Inc.
759
In Stock
4,129
Factory
Value Added Item
1 : $3.92000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-17-G-D
CONN HEADER VERT 30POS 2.54MM
Samtec Inc.
252
In Stock
1,082
Factory
Value Added Item
1 : $4.81000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-07-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.24000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-115-08-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-14-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-23-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.30000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-05-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.37000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-06-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.37000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-115-08-T-S-RA
TSW-115-08-T-S-RA
CONN HEADER R/A 15POS 2.54MM
Samtec Inc.
0
In Stock
370
Factory
Value Added Item
1 : $1.39000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-17-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.41000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 15POS
TSW-115-24-T-S
CONN HDR .100" 15POS
Samtec Inc.
0
In Stock
1,082
Factory
Check Lead Time
1 : $1.42000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 15POS
TSW-115-25-T-S
CONN HDR .100" 15POS
Samtec Inc.
0
In Stock
533
Factory
Check Lead Time
1 : $1.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.210" (5.33mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 11POS
TSW-115-07-TM-S-LL
CONN HDR .100" 11POS
Samtec Inc.
0
In Stock
459
Factory
Check Lead Time
1 : $1.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 15POS
TSW-115-07-T-S-LL
CONN HDR .100" 15POS
Samtec Inc.
0
In Stock
459
Factory
Check Lead Time
1 : $1.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 15POS
TSW-115-09-T-S
CONN HDR .100" 15POS
Samtec Inc.
0
In Stock
1,082
Factory
Check Lead Time
1 : $1.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 15POS
TSW-115-15-T-S
CONN HDR .100" 15POS
Samtec Inc.
0
In Stock
1,082
Factory
Check Lead Time
1 : $1.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 15POS
TSW-115-16-T-S
CONN HDR .100" 15POS
Samtec Inc.
0
In Stock
1,082
Factory
Check Lead Time
1 : $1.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.310" (7.87mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 15POS
TSW-115-14-T-S-LL
CONN HDR .100" 15POS
Samtec Inc.
0
In Stock
459
Factory
Check Lead Time
1 : $1.53000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 15POS
TSW-115-23-T-S-LL
CONN HDR .100" 15POS
Samtec Inc.
0
In Stock
459
Factory
Check Lead Time
1 : $1.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 15POS
TSW-115-22-T-S-RA
CONN HDR .100" 15POS
Samtec Inc.
0
In Stock
370
Factory
Check Lead Time
1 : $1.58000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.190" (4.83mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
Showing
of 347

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.